Rothenberger 1000002358 ROFLAME 4 PIEZO Blow Torch Ergonomic Wind-Stable

MPN
1000002358
Brand
Rothenberger
EAN-13
4004625468913
Order Code
06-4581
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £52.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Rothenberger ROFLAME 4 PIEZO blow torch, model 1000002358, is a reliable gas burner featuring a 7/16"-EU connection. Manufactured by Rothenberger, it is designed for efficient and precise heat application in tasks such as soldering or brazing. This unit is ideal for both professional and DIY uses, offering easy ignition with its piezo mechanism.
Type Blow torch
Dimensions (L x W x H) 200 x 115 x 195 mm
Height 195mm
Length 200mm
Weight 550g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot