Rothenberger 070662E Siphoning Pliers 250mm Chrome-Plated Steel

Image Representative of Range

Rothenberger 070662E Siphoning Pliers 250mm Chrome-Plated Steel

MPN
070662E
EAN-13
4004625706626
Order Code
12-8802
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.12 £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rothenberger Industrial offers the 070662E Siphoning pliers, measuring 250 mm in length, ideal for bathroom fittings and pipe gripping tasks. These versatile SANIGRIP pliers are designed to facilitate efficient siphoning and pipe installation. Suitable for both professional and DIY applications, they ensure a secure grip on various plumbing fixtures.
Type Siphoning pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustable positions 4
Clamping Range 14 - 62mm
Length 250mm
Material Chromium-vanadium steel
Material properties chrome plated
Misc Attribute Sani grip

Reviews

Be the first to submit a review

Trustpilot