Rothenberger 035513 Rofix Set 1800

MPN
035513
Brand
Rothenberger
EAN-13
4004625355138
Order Code
49-3078
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £33.77
10+ £31.94
50+ £31.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Thie Rofix gas soldering set from Rothenberger is ideal for use in installation work in sanitary areas and especially for drinking water installation. The high-quality burner can be used for soft soldering of copper pipe up to 28mm diameter. Also suitable for heating, thawing, flaming, hardening and melting.


  • Integrated valve and air supply regulation for precise flame adjustment
  • Special gas mixture of 35% propane and 65% butane
  • Max. temperature 650°C
  • Manufacturer's part 035113

Includes 600ml gas canister.
Type Soldering set
Maximum Temperature 650°C
Max. temperature 650°C

Reviews

Be the first to submit a review

Trustpilot