Rose TH-H Thermostat 1 Breaker 60x32x43 mm For Cabinet Heaters

MPN
TH-H
Brand
Rose LM
EAN-13
2050000071027
Order Code
10-5026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Rose LM enclosure thermostat TH-H is a compact device with dimensions of 60 x 32 x 43 mm, suitable for electrical cabinet heating. This small thermostat handles 10(1) A/250 V, making it ideal for maintaining optimal temperature in switchboards and electrical enclosures. It is commonly used in air-conditioning and electrical cabinet systems to regulate heat effectively.
Type Enclosure thermostat
Adjustment Range 0°C
Contact Type 1 breaker
Dimensions (L x W x H) 60 x 32 x 43 mm
Fitting method Fixes to 35 mm rail (DIN EN 50 022)
Height 43mm
IP Rating IP30
Length 60mm
Mounting DIN rail
Sensor Type Thermal bimetallic
Switching Capacity 250 V/AC/10 A (1), 12 - 24 V/DC 5A
Switching Current
10A
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +60°C
Width 32mm

Reviews

Be the first to submit a review

Trustpilot