Rose LM01401510Kb0 PICCO Enclosure Heating 15W, 10-60V, 73x40x47mm

Image Representative of Range

Rose LM01401510Kb0 PICCO Enclosure Heating 15W, 10-60V, 73x40x47mm

MPN
01401510Kb0
Brand
Rose LM
EAN-13
2050005236919
Order Code
10-4970
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £31.05 £26.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rose LM PICCO 1524 is an electrical enclosure heater designed to operate at 10 to 60 V DC and AC, offering a power output of 15 watts. With dimensions of 73 x 40 x 47 mm, it is ideal for maintaining optimal temperatures within switchboards. Typical applications include preventing condensation and ensuring consistent operation in electrical enclosures.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 73 x 40 x 47 mm
Height 47mm
Length 73mm
Misc Attribute PICCO 1524
Operating Voltage 10, 10 - 60, 60 V DC, V AC
Power 15W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot