Rose LM00412522Kb1 LM-Long Enclosure Heater 230V AC 125W 316x80x55mm

Image Representative of Range

Rose LM00412522Kb1 LM-Long Enclosure Heater 230V AC 125W 316x80x55mm

MPN
00412522Kb1
Brand
Rose LM
EAN-13
2050001934659
Order Code
10-4966
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £87.74 £79.08
10+ £75.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rose LM LM-Long Type 4 electrical enclosure heater is designed to provide up to 125 W heating at 230 V AC. Measuring 316 x 80 x 55 mm, it is ideal for switchboard applications to maintain optimal temperature. This product helps prevent condensation and protects sensitive equipment in electrical enclosures.
Type Enclosure heating
Dimensions (L x W x H) 316 x 80 x 55 mm
Height 55mm
Length 316mm
Max. operating voltage 230V AC
Misc Attribute LM-Long Typ 4
Power 125W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot