Rose LM00412513Kb0 Enclosure Heater 125W 316x80x55mm 24V AC/DC

Image Representative of Range

Rose LM00412513Kb0 Enclosure Heater 125W 316x80x55mm 24V AC/DC

MPN
00412513Kb0
Brand
Rose LM
EAN-13
2050001934697
Order Code
10-4965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £85.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rose LM offers the LM-Long Type 4 switchboard heater, designed for enclosure heating with a power capacity of 125 watts. This electrical enclosure heater operates on either 24 V AC or DC, and its dimensions are 316 x 80 x 55 mm. Ideal for maintaining optimal temperature in electrical enclosures, it ensures reliable performance in various industrial applications.
Type Enclosure heating
Dimensions (L x W x H) 316 x 80 x 55 mm
Height 55mm
Length 316mm
Misc Attribute LM-Long Typ 4
Operating Voltage 24, 24 V AC, V DC (max)
Power 125W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot