Rose LM00205513Kb2 LM Enclosure Heater, 24V DC/AC, 55W, w/ Thermostat

MPN
00205513Kb2
Brand
Rose LM
EAN-13
4260600060019
Order Code
10-4960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £60.30 £53.20
10+ £50.74
100+ £50.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rose LM produces the LM-Standard enclosure heating unit with a power output of 55 W, operating at 24 V DC/AC. This electrical enclosure heater, measuring 153 x 80 x 55 mm, is ideal for maintaining temperature within switchboards and other electrical enclosures. The product, identified by reference 00205513Kb2, ensures optimal operation of sensitive equipment in various climates.
Type Enclosure heating
Connection Open end cable
Cutoff (temperature) 68°C
Dimensions (L x W x H) 153 x 80 x 55 mm
Height 55mm
IP Rating IP54
Length 153mm
Max. operating voltage 24V DC/AC
Maximum Operating Temperature 80°C
Min. operating voltage 24V DC/AC
Misc Attribute LM-Standard
Operating Voltage 24 V DC/AC
Power 55W
Switch-on temperature 28°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot