Rose LM TZ-6 Temperature Sensor 6m NTC -40 to +125°C 2.3kΩ Silicone Cable

Image Representative of Range

Rose LM TZ-6 Temperature Sensor 6m NTC -40 to +125°C 2.3kΩ Silicone Cable

MPN
TZ-6
Brand
Rose LM
EAN-13
8595188110594
Order Code
12-8786
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Rose LM TZ-6 NTC-Temperature sensor is a temperature sensor with a range from -40 up to +125 °C and a resistance of 2.3 kO. This thermistor is designed for accurate temperature monitoring in a variety of electronic and industrial applications. Its robust construction and long 6m cable make it suitable for challenging environments where precise temperature measurements are required.
Type Temperature sensor
Temperature Range +125°C
(Ø) 6.2mm
Cable Length 6.00m
Connector Cable, open end
Dim (Ø x L) 6.2 mm x 22.65 mm
Enclosure material Metal
IP Rating IP67
Length 22.65mm
Misc Attribute TZ-6 NTC-Temperaturfühler 6m
Model NTC
Resistance reference +70°C
Temperature reading range -40 up to +125°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot