Rose LM TZ-3 3m NTC Temperature Sensor -40 to +125°C 2.3 kΩ Thermostats

Image Representative of Range

Rose LM TZ-3 3m NTC Temperature Sensor -40 to +125°C 2.3 kΩ Thermostats

MPN
TZ-3
Brand
Rose LM
EAN-13
8595188110600
Order Code
12-8785
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Rose LM TZ-3 NTC Temperature Sensor operates within a range of -40 to +125 °C and has a resistance of 2.3 kO. It is designed to provide accurate temperature readings for various applications such as HVAC systems and industrial processes. This 3-meter thermal sensor is suitable for environments requiring precise temperature control and monitoring.
Type Temperature sensor
Temperature Range +125°C
(Ø) 6.2mm
Cable Length 3.00m
Connector Cable, open end
Dim (Ø x L) 6.2 mm x 22.65 mm
Enclosure material Metal
IP Rating IP67
Length 22.65mm
Misc Attribute TZ-3 NTC-Temperaturfühler 3m
Model NTC
Resistance reference +70°C
Temperature reading range -40 up to +125°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot