Rose LM TZ-12 NTC Temperature Sensor -40 to +125°C, 12m, 2.3kΩ, Silicone Cable

Image Representative of Range

Rose LM TZ-12 NTC Temperature Sensor -40 to +125°C, 12m, 2.3kΩ, Silicone Cable

MPN
TZ-12
Brand
Rose LM
EAN-13
8595188110587
Order Code
12-8784
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rose LM TZ-12 NTC Temperature Sensor is a thermistor with a temperature range from -40 up to +125 °C and a resistance of 2.3 kO. It features a 12m cable, making it suitable for extended installations. This sensor is ideal for monitoring environmental conditions in HVAC systems and industrial equipment.
Type Temperature sensor
Temperature Range +125°C
(Ø) 6.2mm
Cable Length 12.00m
Connector Cable, open end
Dim (Ø x L) 6.2 mm x 22.65 mm
Enclosure material Metal
IP Rating IP67
Length 22.65mm
Misc Attribute TZ-12 NTC-Temperaturfühler 12m
Model NTC
Resistance reference +70°C
Temperature reading range -40 up to +125°C
Temperature reading range (min.) -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot