Rose LM TH-K Enclosure Thermostat For Fans 60x32x43 mm 1 piece

MPN
TH-K
Brand
Rose LM
EAN-13
2050000070990
Order Code
10-5027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Rose LM enclosure thermostat TH-K, with dimensions of 60 x 32 x 43 mm, is designed for regulating temperature in electrical enclosures. It is a compact and efficient solution featuring a capacity of 10(1) A/250 V. This thermostat is ideal for maintaining optimal conditions in switch cabinets and electrical enclosures to prevent overheating and to support necessary ventilation and heating.
Type Enclosure thermostat
Adjustment Range 0°C
Contact Type 1 maker
Dimensions (L x W x H) 60 x 32 x 43 mm
Fitting method Fixes to 35 mm rail (DIN EN 50 022)
For Use With Fans
Height 43mm
IP Rating IP30
Length 60mm
Mounting DIN rail
Sensor Type Thermal bimetallic
Switching Capacity 250 V/AC/10 A (1), 12 - 24 V/DC 3A
Switching Current
10A
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +60°C
Width 32mm

Reviews

Be the first to submit a review

Trustpilot