Rose LM TER-9 Thermostat, Multifunctional, 6 Functions, LCD Display, Timer

MPN
TER-9
Brand
Rose LM
EAN-13
8595188124478
Order Code
10-5025
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £132.20 £112.37
10+ £107.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rose LM TER-9 is a multifunctional digital control cabinet thermostat designed for use in electrical enclosures. It features precise temperature control and easy installation, making it an essential tool for maintaining optimal conditions in switchboards. This thermostat is typically used in industrial settings to safeguard sensitive equipment by ensuring stable temperature management.
Type Enclosure thermostat
Adjustment Range -40°C
Connection Screw terminal
Contact Type 2 change-overs
Dimensions (L x W x H) 90 x 35.5 x 64 mm
Height 64mm
IP Rating IP40 (Front)
Length 90mm
Maximum Operating Temperature +55°C
Mounting DIN rail
Operating temperature (min.) -20°C
Operating Voltage 230V AC
Sensor Type NTC
Switching current (max.) 8A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +110°C
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot