Rose LM STH-60 Enclosure Thermostat 240V AC/DC Wireless Sensor

MPN
STH-60
Brand
Rose LM
EAN-13
2050000773068
Order Code
12-8782
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Rose LM enclosure thermostat STH-60 operates on both 240 V AC and 240 V DC. It features a fixed hysteresis of 1 K, with dimensions of 90x64mm, making it ideal for maintaining and controlling temperature within electrical cabinets. Typical applications include use in switchboards and cabinet heating systems to ensure optimal climate conditions.
Type Enclosure thermostat
Adjustment Range (Heating/cooling) -0 - +60°C
Adjustment range (min.) (temperature) 0°C
Cable Length 3.00m
Connection Screw terminal
Contact Type 1 breaker
Fitting method Cap rail
IP Rating IP40
Max. switching capacity 4000VA
Misc Attribute 1 Hysteresis fixed ± 1 K
Mounting Type DIN rail
Switching Capacity 4000VA
Switching Current 16A
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Temperature adjustment range (max.) +60°C

Reviews

Be the first to submit a review

Trustpilot