Rose LM RHT-1 Control Cabinet Thermostat & Humidistat For Optimal Climate

Order Code:

10-5012

Brand: Rose LM MPN: RHT-1 EAN-13: 8595188136617
Qty Unit Price (Ex VAT)
1+ £127.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Rose LM RHT-1 is a combination thermostat and humidistat designed for switch cabinet climatization. This compact device, measuring 90x64x17.6 mm, is typically used for heating and conditioning in electrical enclosures. Ideal for maintaining optimal temperature and humidity levels, it is commonly applied in cabinet heating and moisture control.
Type Enclosure thermostat hygrostat combo
Adjustment Range 0°C
Connection Screw terminal
Contact Type 1 maker
Dimensions (L x W x H) 90 x 64 x 17.6 mm
Fitting method DIN-rail 35mm
Height 17.6mm
IP Rating IP40
Length 90mm
Max. switching capacity 4000VA
Switching Capacity 4000VA
Switching Current (230 V)16 A/(24 V) 10A
Switching current (max.) 16A
Switching voltage (max.) 230V AC
Temperature adjustment range (max.) 60°C
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot