Rose LM PRI-52 Monitoring Relay, Integrated Current Transformer, 1 PC

Image Representative of Range

Rose LM PRI-52 Monitoring Relay, Integrated Current Transformer, 1 PC

MPN
PRI-52
Brand
Rose LM
EAN-13
8595188136556
Order Code
10-5011
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £60.39
10+ £57.60
100+ £57.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The monitoring relay is manufactured by Rose LM and modelled as PRI-52. It features a change-over function ideal for monitoring electrical parameters reliably. Typical applications include use in electrical systems for safety and efficiency enhancements.
Type Monitoring relay
Adjustment range (amperage) 0.5 - 25A
Amperage adjustment range (max.) 25A
Amperage adjustment range (min.) 0.5A
Contact Material AgNi
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Current
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage (AC) 230V
Switching current (max.) 8A
Weight 64g
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot