Rose LM PRI-51/8 Monitoring Relay, 24-240V AC/DC, 1 Change-Over Relay

Image Representative of Range

Rose LM PRI-51/8 Monitoring Relay, 24-240V AC/DC, 1 Change-Over Relay

MPN
PRI-51/8
Brand
Rose LM
EAN-13
8595188124935
Order Code
10-5010
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £36.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The monitoring relay is manufactured by Rose LM, model PRI-51/8, and operates at 24 - 240 V DC/AC with 1 change-over contact. It is designed to monitor electrical parameters and ensure system stability in various applications. Typical uses include safeguarding and controlling electrical circuits in industrial environments.
Type Monitoring relay
Adjustment range (amperage) 0.8 - 8A
Amperage adjustment range (max.) 8A
Amperage adjustment range (min.) 0.8A
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Current
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 - 24, 240 V DC, V AC
Switching current (max.) 8A
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot