Rose LM PRI-51/16 Monitoring Relay 24-240V AC/DC, 1 Change-Over Switch

Image Representative of Range

Rose LM PRI-51/16 Monitoring Relay 24-240V AC/DC, 1 Change-Over Switch

MPN
PRI-51/16
Brand
Rose LM
EAN-13
8595188124942
Order Code
10-5007
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rose LM manufactures the PRI-51/16 monitoring relay, available as a 1 pc(s) item. The relay operates with a 24 - 240 V DC/AC voltage range and includes a single change-over contact. It is typically used in applications requiring reliable monitoring of electrical circuits.
Type Monitoring relay
Adjustment range (amperage) 1.6 - 16A
Amperage adjustment range (max.) 16A
Amperage adjustment range (min.) 1.6A
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Current
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 - 24, 240 V DC, V AC
Switching current (max.) 8A
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot