Rose LM PRI-51/1 Relay 24-240V AC/DC, 1 Changeover, Heating Monitoring

Image Representative of Range

Rose LM PRI-51/1 Relay 24-240V AC/DC, 1 Changeover, Heating Monitoring

MPN
PRI-51/1
Brand
Rose LM
EAN-13
8595188124904
Order Code
10-5006
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £42.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

The Rose LM PRI-51/1 is a monitoring relay designed to operate with voltages ranging from 24 to 240 V DC and AC. It features a single change-over contact, making it suitable for various automation and control applications. Typically, it is used in systems requiring reliable voltage monitoring to ensure operational safety and performance.
Type Monitoring relay
Adjustment range (amperage) 0.1 - 1A
Amperage adjustment range (max.) 1A
Amperage adjustment range (min.) 0.1A
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Current
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 - 24, 240 V DC, V AC
Switching current (max.) 8A
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot