Rose LM PRI-32 Monitoring Relay 24-240V DC/AC 1 Change-over 1 pc(s)

Image Representative of Range

Rose LM PRI-32 Monitoring Relay 24-240V DC/AC 1 Change-over 1 pc(s)

MPN
PRI-32
Brand
Rose LM
EAN-13
8595188121965
Order Code
10-5004
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rose LM PRI-32 is a monitoring relay designed for voltages ranging from 24 to 240 V DC or V AC with 1 change-over contact. It is suitable for various applications requiring voltage monitoring and electrical safety within these ranges. Typical uses include protecting circuits and ensuring reliable operation of electrical systems.
Type Monitoring relay
Adjustment range (amperage) 1 - 20A
Amperage adjustment range ( .) 1A
Amperage adjustment range (max.) 20A
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Current
Height 90mm
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 24, 24 - 24, 240 V DC, V AC
Switching current (max.) 8A
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot