Rose LM LM-Midi 00312522Kb1 Enclosure Heater 230V AC 125W 216x80x55mm

Image Representative of Range

Rose LM LM-Midi 00312522Kb1 Enclosure Heater 230V AC 125W 216x80x55mm

MPN
00312522Kb1
Brand
Rose LM
EAN-13
2050001934703
Order Code
10-4962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £78.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM LM-Midi Type 3 is an electrical enclosure heater designed to provide switchboard heating at 230 V AC with a maximum output of 125 W. Measuring 216 x 80 x 55 mm, it is ideal for maintaining optimal temperatures within electrical enclosures. Common applications include safeguarding sensitive electronic components from condensation and cold environments.
Type Enclosure heating
Dimensions (L x W x H) 216 x 80 x 55 mm
Height 55mm
Length 216mm
Max. operating voltage 230V AC
Misc Attribute LM-Midi Typ 3
Power 125W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot