Rose LM HRN-31 Monitoring Relay 48-276V AC/DC 1 Changeover 1 Piece

MPN
HRN-31
Brand
Rose LM
EAN-13
8595188184946
Order Code
10-5000
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £48.53 £44.57
10+ £42.15
100+ £41.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The monitoring relay by Rose LM, model HRN-31, offers reliable voltage surveillance for 276 V AC or DC systems. This device features one change-over contact for versatile integration. Ideal for industrial and commercial environments, it ensures optimal performance and safety in electrical installations.
Type Monitoring relay
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64mm
Functions Voltage
Height 90mm
IP Rating IP40
Maximum Temperature +55°C
Min. temperature -20°C
Operating Voltage 48, 48 - 276, 276 V AC, V DC
Switching current (max.) 16A
Weight 60g
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot