Rose LM CRM-93H/230 TDR Multifunction Relay 230V AC, 0.1s-10d Range

Image Representative of Range

Rose LM CRM-93H/230 TDR Multifunction Relay 230V AC, 0.1s-10d Range

MPN
CRM-93H/230
Brand
Rose LM
EAN-13
8595188112789
Order Code
10-4997
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £47.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM CRM-93H/230 is a multifunction time delay relay with a voltage rating of 230 V AC and accommodates time ranges from 0.1 seconds to 10 days. It features three changeover contacts and is designed for rail mounting, providing efficient surge protection and reliable operation. Common applications include timer-controlled sequences and staircase light switching in both residential and industrial settings.
Type TDR
Connection Screw terminal
Contact Configuration 3 change-overs
Contact Material AgNi
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64 mm
Height 90mm
IP Rating IP20 (terminals), IP40 (Front)
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Switching current (max.) 8A
Time range (max.) 10 d
Time range (min.) 0.1s
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot