Rose LM CRM-91H/230 TDR Multifunction Time Relay 230V Multi-Function

Image Representative of Range

Rose LM CRM-91H/230 TDR Multifunction Time Relay 230V Multi-Function

MPN
CRM-91H/230
Brand
Rose LM
EAN-13
8595188112444
Order Code
10-4994
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Rose LM CRM-91H/230 is a multifunction time delay relay with a voltage rating of 230 V AC. This device features a time range adjustable between 0.1 seconds and 10 days with one change-over contact. It is typically used for applications requiring precise timing and control, such as staircase lighting or surge protection in electrical systems.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Contact Material AgNi
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64 mm
Height 90mm
IP Rating IP20 (terminals), IP40 (Front)
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Switching current (max.) 16A
Time range (max.) 10 d
Time range (min.) 0.1s
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot