Christmas Opening Hours and Delivery Dates here

Rose LM CRM-46 Staircase Switch, 230V AC, 30s-10min Timer, 1 Change-Over

Order Code:

10-4993

Brand: Rose LM MPN: CRM-46 EAN-13: 8595188174916

Discontinued


The Rose LM CRM-46 staircase multiway switch operates on 230 V AC and features a time range of 30 seconds to 10 minutes. This multifunction relay, suitable for DIN rail mounting, includes surge protection and timer functionality. It is commonly used for controlling lighting in staircases and similar applications, allowing for convenient, timed illumination.
Type Staircase multiway switch
Contact Configuration 1 change-over
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64 mm
Functions ON-triggered
Height 90mm
Max. temperature +55°C
Min. temperature -20°C
Operating Voltage 230V AC
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Time range (max.) 10min
Time range (min.) 30s
Width 17.6mm

Trustpilot