Rose LM CRM-2H/230 TDR Multifunction Timer Relay 230V 0.1s-100d

Image Representative of Range

Rose LM CRM-2H/230 TDR Multifunction Timer Relay 230V 0.1s-100d

MPN
CRM-2H/230
Brand
Rose LM
EAN-13
8595188124201
Order Code
10-4989
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £50.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rose LM CRM-2H/230 is a multifunction time delay relay with a voltage of 230 V AC, featuring a time range from 0.1 seconds to 100 days. It includes surge protection and is designed for easy installation on DIN rail mounts. Common applications include controlling lights in staircases, acting as a delay switch, and various timing functions.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Contact Material AgNi
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64 mm
Durability 3 x 10 7 cycles
Electrical lifespan 0.7 x 10 5 cycles
Height 90mm
IP Rating IP20, IP40
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Operating Voltage 230V AC
Switching current (max.) 16A
Time range (max.) 100 days
Time range (min.) 0.1s
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot