Rose LM 03112513S32 Vario Enclosure Fan Heater 24V DC 125W Thermostat

MPN
03112513S32
Brand
Rose LM
EAN-13
4260600060040
Order Code
10-4979
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £158.59 £134.80
10+ £129.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rose LM Vario 24 Enclosure fan heater, model 03112513S32, operates at 24 V DC with a power output of 125 W, and its dimensions are 110 x 80 x 138 mm. It efficiently heats electrical enclosures and switchboards, maintaining optimal operating temperatures. This heater is ideal for preventing condensation and ensuring the reliability of electrical systems in varied environmental conditions.
Type Enclosure fan heater
Voltage 24 V DC
Dimensions (L x W x H) 110 x 80 x 138 mm
Power Rating 125W
Connection Plug
Height 138mm
IP Rating IP20
Length 110mm
Max. operating voltage 24V DC
Min. operating voltage 24V DC
Misc Attribute Vario 24
Width 80mm

Reviews

Be the first to submit a review

Trustpilot