Rose LM 01507010Kb0 PICCOVENT Heater 24V DC 70W L130xW40xH48mm 1pc

Image Representative of Range

Rose LM 01507010Kb0 PICCOVENT Heater 24V DC 70W L130xW40xH48mm 1pc

MPN
01507010Kb0
Brand
Rose LM
EAN-13
2050005236964
Order Code
10-4978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £62.39 £56.07
10+ £53.48
100+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rose LM PICCOVENT 7024 is a compact switchboard heater measuring 130 x 40 x 48 mm and operates at 24 V DC with a power output of 70 W. This electrical enclosure heater is ideal for maintaining optimal temperatures within electrical cabinets and preventing condensation. Typically used in industrial environments, it enhances equipment performance and reliability.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 130 x 40 x 48 mm
Height 48mm
Length 130mm
Max. operating voltage 24V DC
Min. operating voltage 24V DC
Misc Attribute PICCOVENT 7024
Operating Voltage 24 V DC
Power 70W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot