Rose LM 01505010Kb0 PICCOVENT Heater 24V DC 50W 130x40x48mm 1pc

Image Representative of Range

Rose LM 01505010Kb0 PICCOVENT Heater 24V DC 50W 130x40x48mm 1pc

MPN
01505010Kb0
Brand
Rose LM
EAN-13
2050005236957
Order Code
10-4977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £59.18 £53.20
10+ £50.74
100+ £50.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rose LM manufactures the PICCOVENT 5024, a compact electrical enclosure heater with dimensions of 130 x 40 x 48 mm, designed to operate at 24 V DC and deliver 50 W of power. The switchboard heater is ideal for maintaining optimal temperature conditions inside electrical enclosures to prevent condensation and equipment failure. Typical applications include use in various control panels and switchboards to ensure reliable performance in fluctuating environments.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 130 x 40 x 48 mm
Height 48mm
Length 130mm
Max. operating voltage 24V DC
Min. operating voltage 24V DC
Misc Attribute PICCOVENT 5024
Operating Voltage 24 V DC
Power 50W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot