Rose LM 01501510Kb0 PICCOVENT Enclosure Heater 24V DC 15W 100x40x48mm

Image Representative of Range

Rose LM 01501510Kb0 PICCOVENT Enclosure Heater 24V DC 15W 100x40x48mm

MPN
01501510Kb0
Brand
Rose LM
EAN-13
2050005236940
Order Code
10-4976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £57.25 £53.20
10+ £50.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM PICCOVENT 1524 is a 15 W enclosure heater designed for electrical switchboards and enclosures, operating at 24 V DC. It measures 100 x 40 x 48 mm and is intended to prevent condensation and maintain optimal operating temperatures. Typical applications include use in electrical cabinets and control panels.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 100 x 40 x 48 mm
Height 48mm
Length 100mm
Max. operating voltage 24V DC
Min. operating voltage 24V DC
Misc Attribute PICCOVENT 1524
Operating Voltage 24 V DC
Power 15W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot