Rose LM 01407020Kb0 PICCO Enclosure Heater 110-265V 70W 102x40x47mm

Image Representative of Range

Rose LM 01407020Kb0 PICCO Enclosure Heater 110-265V 70W 102x40x47mm

MPN
01407020Kb0
Brand
Rose LM
EAN-13
2050005236902
Order Code
10-4975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £30.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rose LM manufactures the PICCO 70230, an electrical enclosure heater. It operates on 110 to 265 V DC or AC, providing 70 W of heating power. Typical applications include maintaining temperature within switchboards and other electrical enclosures to ensure efficient operation.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 102 x 40 x 47 mm
Height 47mm
Length 102mm
Misc Attribute PICCO 70230
Operating Voltage 110, 110 - 265, 265 V DC, V AC
Power 70W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot