Rose LM 01407010Kb0 PICCO 7024 Enclosure Heater, 10-60V, 70W, 102x40x47mm

Image Representative of Range

Rose LM 01407010Kb0 PICCO 7024 Enclosure Heater, 10-60V, 70W, 102x40x47mm

MPN
01407010Kb0
Brand
Rose LM
EAN-13
2050005236933
Order Code
10-4974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £31.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM PICCO 7024 is an electrical enclosure heater designed to maintain optimal temperatures within switchboards. It operates at 10 to 60 V DC and V AC with a power output of 70 W, and its compact dimensions are 102 x 40 x 47 mm. Typical applications include preventing condensation and maintaining stable temperatures in electrical enclosures.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 102 x 40 x 47 mm
Height 47mm
Length 102mm
Misc Attribute PICCO 7024
Operating Voltage 10, 10 - 60, 60 V DC, V AC
Power 70W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot