Rose LM 01405020Kb0 PICCO Enclosure Heating 110-265V 50W 102x40x47mm

Image Representative of Range

Rose LM 01405020Kb0 PICCO Enclosure Heating 110-265V 50W 102x40x47mm

MPN
01405020Kb0
Brand
Rose LM
EAN-13
2050005236896
Order Code
10-4973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £31.08 £26.42
10+ £24.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rose LM's PICCO 50230 is an electrical enclosure heater designed to provide consistent heating within enclosures. It operates on both 110-265 V DC and AC, with a power output of 50 W, and its compact dimensions are 102 x 40 x 47 mm. This product is ideal for use in switchboard heating applications to protect electrical components from moisture and cold.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 102 x 40 x 47 mm
Height 47mm
Length 102mm
Misc Attribute PICCO 50230
Operating Voltage 110, 110 - 265, 265 V DC, V AC
Power 50W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot