Rose LM 01405010Kb0 PICCO 5024 Enclosure Heating, 10-60V, 50W, 102x40x47mm

Image Representative of Range

Rose LM 01405010Kb0 PICCO 5024 Enclosure Heating, 10-60V, 50W, 102x40x47mm

MPN
01405010Kb0
Brand
Rose LM
EAN-13
2050005236926
Order Code
10-4972
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £29.20 £24.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rose LM PICCO 5024 is an electrical enclosure heater designed to maintain optimal temperatures within switchboards. It operates on 10-60 V DC or AC and provides 50 W of heating power. Typical applications include use in electrical enclosures to prevent condensation and ensure consistent equipment performance.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 102 x 40 x 47 mm
Height 47mm
Length 102mm
Misc Attribute PICCO 5024
Operating Voltage 10, 10 - 60, 60 V DC, V AC
Power 50W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot