Rose LM 01401520Kb0 Enclosure Heating, 110-265V, 15W, 73x40x47mm, 1pc

Image Representative of Range

Rose LM 01401520Kb0 Enclosure Heating, 110-265V, 15W, 73x40x47mm, 1pc

MPN
01401520Kb0
Brand
Rose LM
EAN-13
2050005236889
Order Code
10-4971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £29.55 £25.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rose LM PICCO 15230 is an electrical enclosure heater offering power ratings of 15 W and compatibility with both 110-265 V DC and AC. Measuring 73 x 40 x 47 mm, it is designed for effective thermal management. Ideal for switchboard and enclosure heating applications, it ensures reliable operation in varying conditions.
Type Enclosure heating
Connection Open end cable
Dimensions (L x W x H) 73 x 40 x 47 mm
Height 47mm
Length 73mm
Misc Attribute PICCO 15230
Operating Voltage 110, 110 - 265, 265 V DC, V AC
Power 15W
Width 40mm

Reviews

Be the first to submit a review

Trustpilot