Rose LM 00437522Kb1 Enclosure Heating 230V 375W 316x80x55mm 1pc

Image Representative of Range

Rose LM 00437522Kb1 Enclosure Heating 230V 375W 316x80x55mm 1pc

MPN
00437522Kb1
Brand
Rose LM
EAN-13
2050001934680
Order Code
10-4969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £101.39 £89.86
10+ £85.71
100+ £85.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rose LM LM-Long Type 4 is an electrical enclosure heater designed for switchboards, operating at 230 V AC with a maximum power of 375 W. Measuring 316 x 80 x 55 mm, this heater is ideal for maintaining optimal temperatures in electrical enclosures. It is commonly used to prevent condensation and ensure the proper functioning of electrical components.
Type Enclosure heating
Dimensions (L x W x H) 316 x 80 x 55 mm
Height 55mm
Length 316mm
Max. operating voltage 230V AC
Misc Attribute LM-Long Typ 4
Power 375W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot