Rose LM 00425022Kb1 LM-Long Type 4 Enclosure Heater 230V 250W 316x80x55mm

Image Representative of Range

Rose LM 00425022Kb1 LM-Long Type 4 Enclosure Heater 230V 250W 316x80x55mm

MPN
00425022Kb1
Brand
Rose LM
EAN-13
2050001934673
Order Code
10-4968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £99.00 £84.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rose LM LM-Long Type 4 is an electrical enclosure heater with a power supply of 230 V AC and a maximum output of 250 W. Measuring 316 x 80 x 55 mm, it is designed to maintain optimal temperatures within switchboards and electrical enclosures. Ideal for preventing condensation and ensuring optimal operations in industrial settings.
Type Enclosure heating
Dimensions (L x W x H) 316 x 80 x 55 mm
Height 55mm
Length 316mm
Max. operating voltage 230V AC
Misc Attribute LM-Long Typ 4
Power 250W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot