Rose LM 00418022Kb1 Series Enclosure Heating 230VAC 180W 316x80x55mm

Image Representative of Range

Rose LM 00418022Kb1 Series Enclosure Heating 230VAC 180W 316x80x55mm

MPN
00418022Kb1
Brand
Rose LM
EAN-13
2050001934666
Order Code
10-4967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £86.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM LM-Long Type 4 enclosure heater operates at 230 V AC and provides a maximum power of 180 W. Its compact dimensions (316 x 80 x 55 mm) make it suitable for space-constrained applications. This heater is typically used for maintaining optimal temperatures in electrical enclosures and switchboards.
Type Enclosure heating
Dimensions (L x W x H) 316 x 80 x 55 mm
Height 55mm
Length 316mm
Max. operating voltage 230V AC
Misc Attribute LM-Long Typ 4
Power 180W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot