Rose LM 00325022Kb1 LM-Midi Type 3 Enclosure Heater 230V AC 250W 216x80x55mm

Image Representative of Range

Rose LM 00325022Kb1 LM-Midi Type 3 Enclosure Heater 230V AC 250W 216x80x55mm

MPN
00325022Kb1
Brand
Rose LM
EAN-13
2050001934727
Order Code
10-4964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £84.03 £75.48
10+ £72.00
100+ £71.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rose LM LM-Midi Type 3 is an electrical enclosure heater designed for efficient heating at 230 V AC with a maximum output of 250 W. Measuring 216 x 80 x 55 mm, this compact switchboard heater is ideal for maintaining consistent temperatures within electrical enclosures. It is commonly used to prevent condensation and maintain optimal operating conditions for electronic components.
Type Enclosure heating
Dimensions (L x W x H) 216 x 80 x 55 mm
Height 55mm
Length 216mm
Max. operating voltage 230V AC
Misc Attribute LM-Midi Typ 3
Power 250W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot