Rose LM 00318022Kb1 LM-Midi Type 3 Enclosure Heater 230V 180W 216x80x55mm

Image Representative of Range

Rose LM 00318022Kb1 LM-Midi Type 3 Enclosure Heater 230V 180W 216x80x55mm

MPN
00318022Kb1
Brand
Rose LM
EAN-13
2050001934710
Order Code
10-4963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £81.56 £69.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Rose LM LM-Midi Type 3 is an electrical enclosure heater operating at 230 V AC with a maximum power output of 180 W. Its compact dimensions of 216 x 80 x 55 mm make it suitable for various enclosure heating applications. This switchboard heater is designed to prevent condensation and maintain stable temperature conditions within electrical cabinets.
Type Enclosure heating
Dimensions (L x W x H) 216 x 80 x 55 mm
Height 55mm
Length 216mm
Max. operating voltage 230V AC
Misc Attribute LM-Midi Typ 3
Power 180W
Width 80mm

Reviews

Be the first to submit a review

Trustpilot