Rose LM 00209013Kb0 Enclosure Heater 24V 90W 153x80x55mm w/Thermostat

MPN
00209013Kb0
Brand
Rose LM
EAN-13
4260600060026
Order Code
10-4961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £80.02 £70.45
10+ £67.19
100+ £66.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rose LM LM-Standard enclosure heater, model 00209013Kb0, offers 90 W heating power at 24 V DC/AC and measures 153 x 80 x 55 mm. This switchboard heater is designed to prevent moisture build-up and maintain optimal temperatures within electrical enclosures. Typical applications include use in control panels and switchboards to ensure reliable operation of sensitive electronic components.
Type Enclosure heating
Connection Open end cable
Cutoff (temperature) 68°C
Dimensions (L x W x H) 153 x 80 x 55 mm
Height 55mm
IP Rating IP54
Length 153mm
Max. operating voltage 24V DC/AC
Maximum Operating Temperature 80°C
Min. operating voltage 24V DC/AC
Misc Attribute LM-Standard
Operating Voltage 24 V DC/AC
Power 90W
Switch-on temperature 28°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot