Rose CRM-2HE/UNI TDR Multifunction Timer, 0.1s-10d, 1 Changeover

Image Representative of Range

Rose CRM-2HE/UNI TDR Multifunction Timer, 0.1s-10d, 1 Changeover

MPN
CRM-2HE/UNI
Brand
Rose LM
EAN-13
8595188142069
Order Code
10-4991
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £86.27
10+ £82.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rose LM CRM-2HE/UNI is a multifunction relay with a time range between 0.1 seconds and 10 days, and features one change-over contact. It is designed for rail mounting and provides surge protection, making it ideal for timing applications like staircase lighting control. This versatile timer relay is suitable for a wide range of industrial applications requiring precise time delays.
Type TDR
Connection Screw terminal
Contact Configuration 1 hange-over°C
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Operating Voltage 12, 12 - 240, 240 V DC, V AC
Time range (max.) 10Days
Time range (min.) 0.1s

Reviews

Be the first to submit a review

Trustpilot