Rose CRM-2H/UNI TDR, Multifunction Time Relay, 0.1s-100d, 1 Change-Over

Image Representative of Range

Rose CRM-2H/UNI TDR, Multifunction Time Relay, 0.1s-100d, 1 Change-Over

MPN
CRM-2H/UNI
Brand
Rose LM
EAN-13
8595188113007
Order Code
10-4990
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £53.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rose LM manufactures the CRM-2H/UNI TDR, a multifunction time delay relay suitable for various applications. It operates with voltages ranging from 12 V to 240 V in both AC and DC. This relay, offering a time range of 0.1 seconds to 100 days with one change-over, is ideal for staircase light control and surge protection on rail-mounted systems.
Type TDR
Connection Screw terminal
Contact Configuration 1 change-over
Contact Material AgNi
Depth 64mm
Dim (W x H x D) 17.6 x 90 x 64 mm
Durability 3 x 10 7 cycles
Electrical lifespan 0.7 x 10 5 cycles
Height 90mm
IP Rating IP20, IP40
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 Multifunction
Operating Voltage 12, 12 - 240, 240 V DC, V AC
Switching current (max.) 16A
Time range (max.) 100 days
Time range (min.) 0.1s
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot