Easter Opening Hours and Delivery Dates here

Roschwege MKSQ-20mA Constant current LED driver 30V DC 20mA

Order Code:

19-6491

Brand: Roschwege MPN: MKSQ-20mA EAN-13: 4016138627169
Qty Unit Price (Inc VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
204 in stock, despatched in 4 working days

Roschwege MKSQ-20mA is a compact constant current LED driver designed to provide a stable current output of 20 mA at a maximum voltage of 30 V DC, with an approximate size of 17x9.5x3.5 mm, making it ideal for integration into tight spaces. It serves as a crucial component for LED lighting applications by ensuring a consistent power supply, thus prolonging the lifespan and performance of LED components. Constructed as an LED ballast circuit board, it is typically employed in optoelectronics, particularly for driving LEDs where constant current conditions are necessary. This device is well-suited for use in industrial and commercial settings where maintaining precise current control is critical for the optimal operation of LED systems.
Type Constant current LED driver
Output Current 20mA
Input Voltage 30V DC
Dimensions (L x W x H) 17 x 9.5 x 3.5 mm
Height 3.5mm
Length 17mm
Max. output current 20mA
Min. operating voltage 7V DC
Temperature Range -20 - +70°C
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot