Roschwege LSC-W6000K HighPower LED Daylight white 107lm 115° 3.5V 1000mA

MPN
LSC-W6000K
Brand
Roschwege
EAN-13
2050000947681
Order Code
19-6490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Roschwege LSC-W6000K is a high-power LED designed for robust and efficient lighting applications, delivering 107 lumens with a beam angle of 115 degrees. Engineered for optimal performance, this solid-state lighting component operates at 3.5 volts with a supply current of 1000 mA, ensuring high reliability in demanding environments. With dimensions of 19.9 x 19.9 x 6.8 mm, it is suitable for compact designs utilised in applications such as architectural lighting, display systems, and general illumination tasks where precise, daylight white light is required. The LSC-W6000K is favoured by engineers looking to integrate high-intensity light sources into projects requiring energy efficiency and extended operational life.
Type HighPower LED
LED Colour Daylight white
Case Tyoe SMD
Forward Voltage 3.5V
Forward Current 1000mA
Colour Rendering Index 70Ra
Colour Temperature 6000K
Colour Temperature Type 6000K
Dimensions (L x W x H) 19.9 x 19.9 x 6.8 mm
Height 6.8mm
LED features PCB-mounted
Length 19.9mm
Luminosity 107lm
Radiation Angle 115°
Width 19.9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot