Roschwege LSC-W5000K HighPower LED Neutral white 100 lm 115° 3.5V 1000 mA

MPN
LSC-W5000K
Brand
Roschwege
EAN-13
2050000947674
Order Code
19-6489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Roschwege's LSC-W5000K is a high-power LED designed for applications requiring neutral white light with a luminous output of 100 lumens and a broad beam angle of 115°. The LED operates efficiently at a forward voltage of 3.5 volts and a current of 1000 mA, making it suitable for demanding lighting conditions. With dimensions of 19.9 x 19.9 x 6.8 mm, the compact design of the LSC-W5000K allows for easy integration into various solid-state lighting systems. Engineering applications for this product include architectural lighting, automotive lighting, and general illumination tasks where high efficiency and reliable performance are critical. This LED forms part of the broader category of optoelectronics components, fulfilling the needs of advanced lighting projects.
Type HighPower LED
LED Colour Neutral white
Case Tyoe SMD
Forward Voltage 3.5V
Forward Current 1000mA
Colour Rendering Index 70Ra
Colour Temperature 5000K
Colour Temperature Type 5000K
Dimensions (L x W x H) 19.9 x 19.9 x 6.8 mm
Height 6.8mm
LED features PCB-mounted
Length 19.9mm
Luminosity 100lm
Radiation Angle 115°
Width 19.9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot