Roschwege LSC-W3000K HighPower LED 94 lm 115 ° Warm white 3.5 V 1000 mA

MPN
LSC-W3000K
Brand
Roschwege
EAN-13
2050000947667
Order Code
19-6488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Roschwege LSC-W3000K is a high-power LED designed to deliver exceptional lighting performance in demanding applications. With a luminous flux of 94 lumens and a broad beam angle of 115°, this LED provides a warm white light output, ideal for indoor lighting solutions where a calming ambience is desired. Engineered with a forward voltage of 3.5 volts and capable of operating at a current of 1000 mA, the LSC-W3000K is suited for applications requiring reliable and consistent illumination, such as architectural lighting, display lighting, and general-purpose environment lighting. The compact dimensions of 19.9 x 19.9 x 6.8 mm make it an efficient and versatile component within solid-state lighting systems. Recognised by the EAN 2050000947667, this LED stands as a dependable choice for engineers focusing on energy-efficient and high-performance optoelectronic designs.
Type HighPower LED
LED Colour Warm white
Case Tyoe SMD
Forward Voltage 3.5V
Forward Current 1000mA
Colour Rendering Index 80Ra
Colour Temperature 3000K
Colour Temperature Type 3000K
Dimensions (L x W x H) 19.9 x 19.9 x 6.8 mm
Height 6.8mm
LED features PCB-mounted
Length 19.9mm
Luminosity 94lm
Radiation Angle 115°
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot