Roschwege LSC-G LED Green 87 lm 130 ° 3.8 V 1000 mA

MPN
LSC-G
Brand
Roschwege
EAN-13
2050000947704
Order Code
19-6486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

Roschwege LSC-G is a high-performance light emitting diode designed for demanding lighting applications. With a luminous efficacy of 87 lumens and a beam angle of 130 degrees, this green LED operates at a forward voltage of 3.8 volts and a driving current of 1000 milliamperes, making it suitable for high-intensity, solid-state lighting designs. Measuring 19.9 by 19.9 by 6.8 millimetres, it is compact yet powerful, allowing for its integration into spaces where high-power illumination is needed. Engineers might employ the LSC-G in applications such as architectural lighting, display and accent lighting, or green signal lighting, where its high luminance and efficient energy use provide significant benefits. The robustness and efficiency of this component make it a reliable choice for long-lasting, high-performance lighting solutions.
Type HighPower LED
LED Colour Green
Case Tyoe SMD
Forward Voltage 3.8V
Forward Current 1000mA
Dimensions (L x W x H) 19.9 x 19.9 x 6.8 mm
Height 6.8mm
LED features PCB-mounted
Length 19.9mm
Luminosity 87lm
Radiation Angle 130°
Shaft Length 520nm
Wavelength 520nm
Width 19.9mm

Reviews

Be the first to submit a review

Trustpilot