Roschwege LSC-B LED HighPower Blue 31 lm 130 deg 2.3 V 700 mA

MPN
LSC-B
Brand
Roschwege
EAN-13
2050000947711
Order Code
19-6485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Roschwege LSC-B is a high-power LED designed for applications requiring intense blue light output. The LED provides a luminous flux of 31 lumens and has a wide viewing angle of 130 degrees, making it suitable for broad area illumination. Operating at 2.3 volts and 700 milliamps, the LSC-B is engineered to deliver reliable performance with efficient power usage. Measuring 19.9 x 19.9 x 6.8 mm, this LED is ideal for integration into solid-state lighting systems, where space and power efficiency are critical considerations. It finds application in various optoelectronic systems, including architectural lighting, display technologies, and advanced signalling devices.
Type HighPower LED
LED Colour Blue
Case Tyoe SMD
Forward Voltage 2.3V
Forward Current 700mA
Dimensions (L x W x H) 19.9 x 19.9 x 6.8 mm
Height 6.8mm
LED features PCB-mounted
Length 19.9mm
Luminosity 31lm
Radiation Angle 130°
Shaft Length 465nm
Wavelength 465nm
Width 19.9mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot