Ronseal 37529 Multipurpose Wood Filler Tub Oak 250g

MPN
37529
Brand
Ronseal
EAN-13
5010214875290
Order Code
96-9726
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Ronseal Multi Purpose Woodfiller can be applied straight from the pack and gives professional, long lasting, tough and durable repairs. The flexible formula resists shrinking and cracking and it can be stained, varnished or painted. For interior and exterior use.

Ronseal Multi-Purpose Wood Filler is ideal for use on doors, window frames, screw/nail holes, cracks, gaps, skirting boards, floors and other wood surfaces.

Ronseal Multi Purpose Wood Filler is supplied in a tube with a twist top and comes in the following:

Colour: Oak.
Size: 250g.


Type Wood Filler
Size 250g
Colour Oak

Reviews

Be the first to submit a review

Trustpilot